Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRC1/2G114KT
Newark Part No.86AJ8928
Product RangeMCRC Series
Technical Datasheet
1,977 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.132 |
10+ | $0.132 |
100+ | $0.132 |
1000+ | $0.132 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRC1/2G114KT
Newark Part No.86AJ8928
Product RangeMCRC Series
Technical Datasheet
Resistance110kohm
Product RangeMCRC Series
Resistance Tolerance± 10%
Power Rating500mW
Resistor Case / PackageAxial Leaded
Temperature Coefficient-
Voltage Rating350V
Resistor TechnologyCarbon Composition
Resistor TypeGeneral Purpose
Product Diameter3.6mm
Product Length9.5mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
110kohm
Resistance Tolerance
± 10%
Resistor Case / Package
Axial Leaded
Voltage Rating
350V
Resistor Type
General Purpose
Product Length
9.5mm
Operating Temperature Min
-
Qualification
-
Product Range
MCRC Series
Power Rating
500mW
Temperature Coefficient
-
Resistor Technology
Carbon Composition
Product Diameter
3.6mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability