Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.126 |
| 25+ | $0.126 |
| 50+ | $0.126 |
| 100+ | $0.126 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSRM-8R8G
Newark Part No.74M3069
Technical Datasheet
No. of Switch Positions8 Position
No. of Poles8 Pole
Angle of Throw45°
Contact Current AC Max-
Contact Voltage AC Max-
Product Range-
IlluminationNon Illuminated
Contact Current DC Max25mA
Contact Voltage DC Max24V
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Switch Positions
8 Position
Angle of Throw
45°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
8 Pole
Contact Current AC Max
-
Product Range
-
Contact Current DC Max
25mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate