Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCYN2-TN
Newark Part No.24AC7358
Technical Datasheet
Product Range-
Termination-
Wire Size AWG Min22AWG
Wire Size AWG Max8AWG
Conductor Area CSA-
Insulator ColourTan
Insulator MaterialThermoplastic
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCYN2-TN from Multicomp Pro is a tan colour screw-on wire nut connector wing type with spring insert.
- Tough thermoplastic (UL94V-2 flame retardant) housing
- Steel spring insert
- Voltage rating is 300V/600V
- Approved by UL and CSA, CQC certified
- Temperature range is 105°C
- Suitable wire size range from 22AWG to 8AWG
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
Thermoplastic
Termination
-
Wire Size AWG Max
8AWG
Insulator Colour
Tan
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate