Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-703-1066
Newark Part No.53AH7136
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
315 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 100+ | $6.080 |
| 250+ | $5.660 |
| 500+ | $5.330 |
| 1000+ | $5.080 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$7.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-703-1066
Newark Part No.53AH7136
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
LED ColorWhite
Accessory Type5mm LED
LED MountingThrough Hole
LED Case Size5mm
Forward Current If20mA
Forward Voltage13V
Wavelength Typ450nm
Luminous Intensity20cd
Viewing Angle20°
Lens ShapeRound
Product RangeMulticomp Pro micro:bit Accessories
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
White
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
450nm
Viewing Angle
20°
Product Range
Multicomp Pro micro:bit Accessories
MSL
-
Accessory Type
5mm LED
LED Case Size
5mm
Forward Voltage
13V
Luminous Intensity
20cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate