Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-703-1067
Newark Part No.53AH7137
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
257 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.170 |
| 100+ | $12.810 |
| 250+ | $11.920 |
| 500+ | $11.240 |
| 1000+ | $10.690 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$15.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-703-1067
Newark Part No.53AH7137
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
Accessory Type10mm LED
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-3 (10mm)
Forward Current If20mA
Forward Voltage12V
Wavelength Typ630nm
Luminous Intensity130mcd
Viewing Angle100°
Lens ShapeRound
Product RangeMulticomp Pro micro:bit Accessories
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
10mm LED
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
100°
Product Range
Multicomp Pro micro:bit Accessories
MSL
-
LED Color
Red
LED Case Size
T-3 (10mm)
Forward Voltage
12V
Luminous Intensity
130mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability