Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $54.820 |
Price for:Each
Minimum: 1
Multiple: 1
$54.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013421
Newark Part No.77AK6460
Technical Datasheet
Nominal Rated Voltage AC240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM109CFM
Noise Rating44.9dBA
Power Rating5.1W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating81mA
IP RatingIP68
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
240V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Noise Rating
44.9dBA
Rated Speed
3500rpm
Current Rating
81mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
109CFM
Power Rating
5.1W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (2)
Alternatives for MP013421
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate