New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      MP013433

                      AC Axial Fan, 100V to 240V, Square, 120 mm, 38 mm, Ball Bearing, 109 CFM

                      MULTICOMP PRO MP013433
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP013433
                      Newark Part No.77AK6472
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      74 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$26.120
                      10+$26.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $26.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP013433
                      Newark Part No.77AK6472
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC100V to 240V
                      Fan Frame TypeSquare
                      Fan Frame Size120mm
                      External Depth38mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM109CFM
                      Noise Rating44.9dBA
                      Power Rating5.1W
                      Rated Speed3600rpm
                      Power Connection TypeTerminals
                      Current Rating107mA
                      IP Rating-
                      Air Flow - m3/min3.08m³/min
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Nominal Rated Voltage AC

                      100V to 240V

                      Fan Frame Size

                      120mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      44.9dBA

                      Rated Speed

                      3600rpm

                      Current Rating

                      107mA

                      Air Flow - m3/min

                      3.08m³/min

                      SVHC

                      No SVHC (27-Jun-2024)

                      Fan Frame Type

                      Square

                      External Depth

                      38mm

                      Air Flow - CFM

                      109CFM

                      Power Rating

                      5.1W

                      Power Connection Type

                      Terminals

                      IP Rating

                      -

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Alternatives for MP013433

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.