Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FCR72011
Newark Part No.58AK0024
Product RangeMP Display port leads
Your Part Number
Technical Datasheet
77 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.340 |
| 50+ | $36.660 |
| 100+ | $34.450 |
| 250+ | $32.740 |
| 500+ | $31.280 |
Price for:Each
Minimum: 1
Multiple: 1
$39.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FCR72011
Newark Part No.58AK0024
Product RangeMP Display port leads
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeMP Display port leads
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
DisplayPort Plug
Cable Length - Metric
2m
Product Range
MP Display port leads
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate