Product Information
Product Overview
MP-LI150-20B24PR2 is an AC-DC DIN rail mount power supply. This power supply (AC/DC converter) featuring a cost-effective, energy efficient solution for standard DIN-rail mounting. The product offers a high level of stability and immunity to noise, compliant with international IEC62368 standards for EMC and safety specifications meet IEC/EN61000-4, CISPR32, EN55032, UL/EN/ IEC62368, IEC/EN60335, IEC61558, UL61010. This light weight AC-DC converter also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and all kinds of applications in a harsh environment.
- Universal 85 to 264V AC (277V AC available) or 120V DC to 430V DC (390V DC available) input voltage
- Withstand 300VAC surge input for 5s
- High I/O isolation test voltage up to 4000VAC (input - output)
- Over-voltage class III (Designed to meet EN61558 standards)
- Low standby power consumption, low ripple & noise
- High efficiency, high reliability
- Output short circuit, over-current, over-voltage over-temperature protection
- 150.0W output power, 24V/6.25A nominal output voltage and current (Vo/Io)
- 91.5% efficiency (typ) at 230VAC
- Operating ambient temperature range from -30°C to +70°C
Technical Specifications
ITE
150W
6.25A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
24VDC
-
-
-
85V AC to 264V AC
MP-LI
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate