Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MSM-324
Newark Part No.82AK2776
Your Part Number
Technical Datasheet
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $4.150 |
| 25+ | $3.970 |
| 50+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MSM-324
Newark Part No.82AK2776
Technical Datasheet
Accessory TypeFlatpack Magnet
For Use WithMP-MS-324-3-1-0500
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-MSM-324 is a flatpack matching reed magnet for use with MS-324-3-1-0500 reed sensor, and hall sensor. This reed sensor magnet plays a crucial role in the operation of reed sensors, providing a reliable and cost-effective solution for magnetic sensing applications. It's compact size, robust construction, and versatility make it suitable for a wide range of industrial, commercial, and consumer applications.
- ABS, black housing material, epoxy, black potting material
- Over housing length orientation, N30H magnetic material
- 1105mT remanence Br, 836kA/m coercivity HcB
- 1274kA/m coercivity HcJ, 235kJ/m³ maximum energy product (BH)
- 3.5x10⁵ Vs cm magnetic moment M
- Temperature coefficient Tk (Br) is -0.11%/°C
- Operating temperature range from -20 to 85°C
Applications
Industrial, Automation & Process Control, Automotive
Contents
x1 Flatpack magnet.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
Accessory Type
Flatpack Magnet
SVHC
No SVHC (21-Jan-2025)
For Use With
MP-MS-324-3-1-0500
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability