Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-RR037
Newark Part No.82AK2780
Product RangeMP Rocker Switches SPST
Technical Datasheet
79 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.520 |
10+ | $4.920 |
25+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$5.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-RR037
Newark Part No.82AK2780
Product RangeMP Rocker Switches SPST
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourAmber
Product RangeMP Rocker Switches SPST
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC24V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-RR037 is a round rocker switch with LED illumination. This 20mm round rocker switch is rated at 24VDC. It is however suitable for both 24V and 12V applications. The LEDs will illuminate satisfactorily as low as 5VDC. Applications include automotive and marine devices or any application where there is a 12V or 24V battery/power source.
- 12VDC to 24VDC rating, amber LED 12/24V DC 12/24VDC lamp
- Switch action of ON-OFF, SPST, 3P, LED illumination
- 30Mohm maximum contact resistance, 100Mohm minimum insulation resistance (500VDC)
- Withstand voltage is 1500V AC 1min, electrical life & lamp life is 10,000 cycles at full load
- Operation force is 300gf to 600gf, operating temperature from -25°C to +125°C
- Terminal material is copper alloy AG plated
- Contact material is AgSnO2In2O3 (10) / Cu
- Nylon #66 UL 94V-2 housing, PC UL 94HB rocker material
- Illuminates at 12VDC and 24VDC, LED lamp life of 10,000 hours
Applications
Industrial, Power Supplies, Automation & Process Control, Computer Peripherals
Contents
x1 Rocker switch, illuminated.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Amber
Contact Current AC Max
-
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST
Switch Mounting
Panel, Snap-In
Product Range
MP Rocker Switches SPST
Contact Voltage VAC
-
Contact Voltage VDC
24V
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability