New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Rocker Switches
                      Print Page

                      MP-RR040

                      Rocker Switch, On-Off, SPST, Illuminated, Panel, Snap-In, MP Rocker Switches SPST

                      Date/Lot Code

                      MULTICOMP PRO MP-RR040
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP-RR040
                      Newark Part No.82AK2783
                      Product RangeMP Rocker Switches SPST
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      32 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.050
                      10+$5.380
                      25+$4.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP-RR040
                      Newark Part No.82AK2783
                      Product RangeMP Rocker Switches SPST
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOn-Off
                      Contact ConfigurationSPST
                      IlluminationIlluminated
                      Switch MountingPanel, Snap-In
                      Actuator / Cap Colour-
                      Product RangeMP Rocker Switches SPST
                      Contact Current AC Max-
                      Contact Voltage VAC-
                      Contact Current DC Max-
                      Contact Voltage VDC24V
                      Panel Cutout Height-
                      Panel Cutout Width-
                      Panel Cutout Diameter20mm
                      Switch TerminalsQuick Connect
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MP-RR040 is a round rocker switch with LED illumination. This 20mm round rocker switch is rated at 24VDC. It is however suitable for both 24V and 12V applications. The LEDs will illuminate satisfactorily as low as 5VDC. Applications include automotive and marine devices or any application where there is a 12V or 24V battery/power source.

                      • 12VDC to 24VDC rating, amber dot LED 12/24VDC lamp
                      • Switch action of ON-OFF, SPST, 3P, LED illumination
                      • 30Mohm maximum contact resistance, 100Mohm minimum insulation resistance (500VDC)
                      • Withstand voltage is 1500V AC 1min, electrical life & lamp life is 10,000 cycles at full load
                      • Operation force is 300gf to 600gf, operating temperature from -25°C to +125°C
                      • Terminal material is copper alloy AG plated
                      • Contact material is AgSnO2In2O3 (10) / Cu
                      • Nylon #66 UL 94V-2 housing, PC UL 94HB rocker material
                      • Illuminates at 12VDC and 24VDC, LED lamp life of 10,000 hours

                      Applications

                      Industrial, Power Supplies, Automation & Process Control, Computer Peripherals

                      Contents

                      x1 Rocker switch, illuminated.

                      Notes

                      Versatile and cost-effective solution for a variety of applications.

                      Technical Specifications

                      Switch Operation

                      On-Off

                      Illumination

                      Illuminated

                      Actuator / Cap Colour

                      -

                      Contact Current AC Max

                      -

                      Contact Current DC Max

                      -

                      Panel Cutout Height

                      -

                      Panel Cutout Diameter

                      20mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Contact Configuration

                      SPST

                      Switch Mounting

                      Panel, Snap-In

                      Product Range

                      MP Rocker Switches SPST

                      Contact Voltage VAC

                      -

                      Contact Voltage VDC

                      24V

                      Panel Cutout Width

                      -

                      Switch Terminals

                      Quick Connect

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.