Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $12.670 |
Price for:Each
Minimum: 1
Multiple: 1
$12.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SUFR12025
Newark Part No.12AM3386
Technical Datasheet
Driver Type-
Impedance9.42ohm
Power Rating Nom25W
Resonant Frequency100Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound with Square Frame
Product Dimensions-
Frequency Range100Hz to 18kHz
Temperature Grade-
IP Rating-
Product Range-
Technical Specifications
Driver Type
-
Power Rating Nom
25W
Sound Pressure Level (SPL)
-
Product Dimensions
-
Temperature Grade
-
Product Range
-
Impedance
9.42ohm
Resonant Frequency
100Hz
Speaker Shape
Round with Square Frame
Frequency Range
100Hz to 18kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate