Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001838
Newark Part No.52AH4066
Product RangeMP W2B 2.5MM
Technical Datasheet
8,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 10+ | $0.015 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001838
Newark Part No.52AH4066
Product RangeMP W2B 2.5MM
Technical Datasheet
Product RangeMP W2B 2.5MM
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use With2.5mm Wire to Board Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Alternatives for MP001838
1 Product Found
Product Overview
MP001838 is a crimp-style socket contact designed for use with MP W2B 2.5mm connector series. It is suitable for 22 AWG wires and features tin-plated contacts, ensuring reliable electrical connections in various applications, including industrial and consumer electronics.
- Crimp termination: provides a secure, vibration-resistant connection for 22AWG wires
- 22AWG compatibility ensures efficient power and signal transfer
- Tin-plated contacts improve corrosion resistance and conductivity
- W2B 2.5mm series compatible with MP W2B 2.5mm connectors for seamless integration
- Durable for long-lasting performance in demanding environments
Technical Specifications
Product Range
MP W2B 2.5MM
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
2.5mm Wire to Board Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate