Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001913
Newark Part No.50AH4282
Product RangeMP Power A Series
Your Part Number
Technical Datasheet
573 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.660 |
| 100+ | $17.680 |
| 250+ | $16.070 |
| 500+ | $14.740 |
| 1000+ | $13.500 |
Price for:Each
Minimum: 1
Multiple: 1
$22.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001913
Newark Part No.50AH4282
Product RangeMP Power A Series
Technical Datasheet
Product RangeMP Power A Series
Fuse Current63A
Voltage Rating VAC600V
Voltage Rating VDC125V
Fuse Size Metric14.6mm x 38.5mm
Fuse Size Imperial0.57" x 1.52"
Blow Characteristic-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP001907 from Multicomp Pro is a 63A ceramic cartridge power fuse for Photovoltaic Systems and Installations.
- Designed for over-current protection in high voltage applications, Compressor Equipment
- Three-Phase AC Power Systems, Motor protection equipment Equipment power
- Melted response quickly for overcurrent, Low power dissipation
- Lead-Free, RoHS, Through-hole mounting for circuit boards
Technical Specifications
Product Range
MP Power A Series
Voltage Rating VAC
600V
Fuse Size Metric
14.6mm x 38.5mm
Blow Characteristic
-
Fuse Current
63A
Voltage Rating VDC
125V
Fuse Size Imperial
0.57" x 1.52"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability