Print Page
Image is for illustrative purposes only. Please refer to product description.
217 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 100+ | $2.140 |
| 250+ | $1.970 |
| 500+ | $1.810 |
| 1000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004530
Newark Part No.60AJ4013
Technical Datasheet
Drill Bit Size Metric5.5mm
Drill Bit Size Imperial0.2188"
Effective Length57mm
Overall Length93mm
Overall Length93mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
5.5mm
Effective Length
57mm
Overall Length
93mm
SVHC
To Be Advised
Drill Bit Size Imperial
0.2188"
Overall Length
93mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate