Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
1000+ | $0.241 |
5000+ | $0.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$964.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005485
Newark Part No.92AH1765
Technical Datasheet
Fuse Current15A
Blow CharacteristicFast Acting
Voltage Rating VAC24V
Voltage Rating VDC24V
Fuse Case Style1206 [3216 Metric]
Product Range-
Breaking Capacity Current AC-
Breaking Capacity Current DC100A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
24V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
24V
Product Range
-
Breaking Capacity Current DC
100A
Technical Docs (1)
Alternatives for MP005485
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate