Print Page
Image is for illustrative purposes only. Please refer to product description.
1,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1000+ | $0.886 |
5000+ | $0.819 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,329.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006278
Newark Part No.15AJ6553
Technical Datasheet
Fuse Current1A
Blow CharacteristicTime Delay
Voltage Rating VAC250V
Voltage Rating VDC400V
Fuse Case Style4416
Product Range-
Breaking Capacity Current AC150A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
250V
Fuse Case Style
4416
Breaking Capacity Current AC
150A
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Time Delay
Voltage Rating VDC
400V
Product Range
-
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for MP006278
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability