Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007906
Newark Part No.62AK5546
Product RangeMP Pro Fibre Optic Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $463.460 |
| 10+ | $432.080 |
| 25+ | $417.600 |
| 50+ | $403.120 |
| 100+ | $386.220 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$463.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007906
Newark Part No.62AK5546
Product RangeMP Pro Fibre Optic Cable
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 46 x 0.1mm
Conductor MaterialCopper
Jacket Material-
External Diameter2.5mm
Voltage Rating-
Product RangeMP Pro Fibre Optic Cable
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
2.5mm
Product Range
MP Pro Fibre Optic Cable
No. of Conductors
2Conductor
Conductor Area CSA
2.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 46 x 0.1mm
Jacket Material
-
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate