Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008174
Newark Part No.29AK2215
Product RangeMulticomp Pro Hex Male-Female M4 Standoffs
Technical Datasheet
59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $51.230 |
25+ | $48.260 |
50+ | $45.940 |
100+ | $44.960 |
250+ | $43.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$51.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008174
Newark Part No.29AK2215
Product RangeMulticomp Pro Hex Male-Female M4 Standoffs
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM4
Thread Size - Imperial8-32 UNC
Standoff TypeHex Male-Female
Body Length35mm
Overall Length43mm
Overall Length43mm
External Width7mm
Product RangeMulticomp Pro Hex Male-Female M4 Standoffs
SVHCTo Be Advised
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
8-32 UNC
Body Length
35mm
Overall Length
43mm
Product Range
Multicomp Pro Hex Male-Female M4 Standoffs
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
43mm
External Width
7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate