Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008265
Newark Part No.73AJ8809
Product RangeMulticomp Pro Multicolour LED
Technical Datasheet
17,203 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.449 |
250+ | $0.342 |
500+ | $0.306 |
1000+ | $0.277 |
5000+ | $0.252 |
Price for:Each
Minimum: 5
Multiple: 5
$2.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008265
Newark Part No.73AJ8809
Product RangeMulticomp Pro Multicolour LED
Technical Datasheet
LED ColorHyper Red, Green
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle70°
Lens ShapeRound
Forward Current / ColorHR 20mA, G 20mA
Luminous Intensity / ColorHR 70mcd, G 50mcd
Forward Voltage / ColorHR 1.9V, G 2.1V
Wavelength / ColourHR 625nm, G 572nm
Product RangeMulticomp Pro Multicolour LED
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Color
Hyper Red, Green
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Color
HR 70mcd, G 50mcd
Wavelength / Colour
HR 625nm, G 572nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Viewing Angle
70°
Forward Current / Color
HR 20mA, G 20mA
Forward Voltage / Color
HR 1.9V, G 2.1V
Product Range
Multicomp Pro Multicolour LED
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability