Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008267
Newark Part No.73AJ8811
Product RangeMulticomp Pro Multicolour LED
Your Part Number
16,249 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 250+ | $1.230 |
| 500+ | $1.100 |
| 1000+ | $0.998 |
| 5000+ | $0.912 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008267
Newark Part No.73AJ8811
Product RangeMulticomp Pro Multicolour LED
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle-
Lens ShapeRound
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 600mcd, G 1.3cd, B 300mcd
Forward Voltage / ColorR 2V, G 3V, B 3V
Wavelength / ColourR 630nm, G 520nm, B 470nm
Product RangeMulticomp Pro Multicolour LED
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Color
R 600mcd, G 1.3cd, B 300mcd
Wavelength / Colour
R 630nm, G 520nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Viewing Angle
-
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2V, G 3V, B 3V
Product Range
Multicomp Pro Multicolour LED
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
