Print Page
Image is for illustrative purposes only. Please refer to product description.

43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.760 |
| 25+ | $54.760 |
| 50+ | $50.860 |
| 100+ | $49.200 |
| 250+ | $47.530 |
Price for:Each
Minimum: 1
Multiple: 1
$59.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008433
Newark Part No.73AJ8853
Technical Datasheet
Thermal Resistance0.65°C/W
Packages Cooled-
External Width - Metric200mm
External Height - Metric25mm
External Length - Metric200mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial7.88"
External Height - Imperial0.99"
External Length - Imperial7.88"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
0.65°C/W
External Width - Metric
200mm
External Length - Metric
200mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.99"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
-
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
7.88"
External Length - Imperial
7.88"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
