Print Page
Image is for illustrative purposes only. Please refer to product description.
442 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.650 |
100+ | $10.750 |
250+ | $10.030 |
500+ | $9.470 |
1000+ | $9.040 |
Price for:Each
Minimum: 1
Multiple: 1
$12.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008640
Newark Part No.99AJ4707
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeF
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Impedance-
Product Range-
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
F
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Plug
Convert To Gender
Receptacle
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate