Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1000+ | $0.162 |
5000+ | $0.148 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$486.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008919
Newark Part No.29AK2386
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product Range-
Voltage Rating30VDC
Holding Current100mA
Trip Current350mA
Time to Trip0.1s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30VDC
Trip Current
350mA
Current Rating Max
10A
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
100mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MP008919
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability