Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008945
Newark Part No.29AK2412
Product RangeMP LGE Lug
Your Part Number
674 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.980 |
| 100+ | $6.580 |
| 250+ | $6.050 |
| 500+ | $5.650 |
| 1000+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008945
Newark Part No.29AK2412
Product RangeMP LGE Lug
Technical Datasheet
Product RangeMP LGE Lug
TerminationCrimp
Wire Size AWG Max0000AWG
Conductor Area CSA120mm²
Terminal TypeCompression Lug
Stud Size - MetricM16
Stud Size - Imperial5/8"
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP LGE Lug
Wire Size AWG Max
0000AWG
Terminal Type
Compression Lug
Stud Size - Imperial
5/8"
SVHC
No SVHC (25-Jun-2025)
Termination
Crimp
Conductor Area CSA
120mm²
Stud Size - Metric
M16
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate