Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008972
Newark Part No.29AK2439
Product RangeMP Slim BNC
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.390 |
100+ | $13.510 |
250+ | $12.430 |
500+ | $11.600 |
1000+ | $10.930 |
Price for:Each
Minimum: 1
Multiple: 1
$16.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008972
Newark Part No.29AK2439
Product RangeMP Slim BNC
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Panel Adapter
Impedance75ohm
Product RangeMP Slim BNC
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Panel Adapter
Product Range
MP Slim BNC
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
75ohm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate