Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $13.170 |
100+ | $10.860 |
250+ | $9.980 |
500+ | $9.320 |
1000+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$13.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009031
Newark Part No.30AK6395
Technical Datasheet
In Line Connector ARJ9, R10, R22
In Line Connector ARJ9, R10, R22
In Line Connector BRJ9, R10, R22
In Line Connector BRJ9, R10, R22
Connector Type ARJ9, R10, R22
Connector Type BRJ9, R10, R22
Product Range-
Convert From GenderJack
Convert From Positions4Positions
Convert To GenderJack
Convert To Positions4Positions
Technical Specifications
In Line Connector A
RJ9, R10, R22
In Line Connector B
RJ9, R10, R22
Connector Type A
RJ9, R10, R22
Product Range
-
Convert From Positions
4Positions
Convert To Positions
4Positions
In Line Connector A
RJ9, R10, R22
In Line Connector B
RJ9, R10, R22
Connector Type B
RJ9, R10, R22
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate