Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009822
Newark Part No.33AK6812
Product RangeMP Plastic USB-C
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.340 |
| 50+ | $32.200 |
| 100+ | $29.610 |
| 250+ | $27.610 |
| 500+ | $25.900 |
Price for:Each
Minimum: 1
Multiple: 1
$35.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009822
Newark Part No.33AK6812
Product RangeMP Plastic USB-C
Technical Datasheet
USB Connector Convert FromUSB Type C Receptacle
USB Connector Convert ToUSB Type C Receptacle
USB StandardUSB 3.1
IP RatingIP67
IP RatingIP67
Product RangeMP Plastic USB-C
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
USB Connector Convert From
USB Type C Receptacle
USB Standard
USB 3.1
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
To Be Advised
USB Connector Convert To
USB Type C Receptacle
IP Rating
IP67
Product Range
MP Plastic USB-C
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
