Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151781
Newark Part No.34AK7744
Product RangeMCP C7 IEC
Your Part Number
407 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
| 100+ | $5.300 |
| 250+ | $4.980 |
| 500+ | $4.720 |
| 1000+ | $4.520 |
Price for:Each
Minimum: 1
Multiple: 1
$6.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151781
Newark Part No.34AK7744
Product RangeMCP C7 IEC
Technical Datasheet
Connector to ConnectorSI 32 Plug to IEC 60320 C7
Cable Length - Metric1m
Current Rating2.5A
Voltage Rating250V
Jacket ColorBlack
Product RangeMCP C7 IEC
Cable Length - Imperial3.3ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SI 32 Plug to IEC 60320 C7
Current Rating
2.5A
Jacket Color
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
MCP C7 IEC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
