Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010188
Newark Part No.34AK7749
Product RangeMP BTT Series
Your Part Number
744 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 250+ | $1.590 |
| 500+ | $1.440 |
| 1000+ | $1.300 |
| 5000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010188
Newark Part No.34AK7749
Product RangeMP BTT Series
Technical Datasheet
Product RangeMP BTT Series
Fuse Current10A
Voltage Rating VAC250V
Functioning Temperature121°C
Fuse TerminalsAxial Leaded
Holding Temperature106°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP010188 is a high-quality thermal fuse with a 10A, 250V rating, designed to provide effective and reliable over-temperature protection. This axial-leaded fuse operates at a cutoff temperature of 121°C, ensuring safety and performance by automatically interrupting electrical current in high temperature conditions.
- Compact design measuring 14mm x 10mm
- Equipped with 1mm diameter lead wires made from tin or silver-plated copper
- Metal casing and epoxy sealing for enhanced durability and reliability
- Complies with international safety standards including IEC 60691, UL 60691, and EN 60694
- Lead-free construction, adhering to modern environmental standards
- Provides effective protection against harmful over-temperature conditions
Technical Specifications
Product Range
MP BTT Series
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (04-Feb-2026)
Fuse Current
10A
Functioning Temperature
121°C
Holding Temperature
106°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
