Print Page
Image is for illustrative purposes only. Please refer to product description.
4,655 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.959 |
100+ | $0.959 |
250+ | $0.959 |
500+ | $0.959 |
1000+ | $0.959 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010257
Newark Part No.45AK2300
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions4Positions
Wire Size (AWG)26AWG to 20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current5A
Rated Voltage150V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
26AWG to 20AWG
Wire Connection Method
Push In
Rated Voltage
150V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Positions
Conductor Area CSA
0.5mm²
Rated Current
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate