Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010823
Newark Part No.67AK1186
Product RangeMulticomp Pro Tool Set
Technical Datasheet
362 In Stock
Need more?
99 Delivery in 1-3 Business Days(US stock)
263 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010823
Newark Part No.67AK1186
Product RangeMulticomp Pro Tool Set
Technical Datasheet
Product RangeMulticomp Pro Tool Set
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Product Weight: 121g
- Product Size: 147mm × 96mm × 24mm
- Material: Steel
- Surface Treatment: Galvanize
- Single Packing: PP bag
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Product Range
Multicomp Pro Tool Set
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate