Print Page
Image is for illustrative purposes only. Please refer to product description.
945 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $35.020 | 
| 250+ | $31.540 | 
| 500+ | $28.320 | 
| 1000+ | $25.730 | 
| 5000+ | $23.340 | 
Price for:Each
Minimum: 1
Multiple: 1
$35.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011365
Newark Part No.69AK9724
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current50A
Fuse Size HeldMAXI, APX
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC80V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MAXI, APX
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (25-Jun-2025)
Fuse Current
50A
Holder Terminals
Wire Leaded
Product Range
-
Voltage Rating VDC
80V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate