Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.150 |
| 5+ | $24.950 |
| 10+ | $23.660 |
| 25+ | $22.370 |
| 50+ | $21.800 |
Price for:Each
Minimum: 1
Multiple: 1
$27.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011415
Newark Part No.69AK8740
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Type C
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeAU, EU, UK, US
SVHCTo Be Advised
Product Overview
- 15W multi head adapter
- Interchangeable AC heads, DOE level VI efficiency, USB type C connector
- Overcurrent protection, short circuit protection
- 1 year warranty, EN62368 approved
- 5VDC output DC voltage, 3A output rated current
- Type C USB output connector
- Input voltage range from 90VAC to 264VAC
- 0°C to 40°C operating temperature, convection cooling
- 240m Vp-p max ripple noise
- 0.1W maximum standby power
- Lead length = 1500mm
Applications
Power Supplies
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
USB Type C
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate