New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Networking Products
                      4. Ethernet Switches / Modules
                      Print Page

                      MP011440

                      Switch, 5 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail / Wall, RJ45 x 5, 10Mbps, 100Mbps

                      MULTICOMP PRO MP011440
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP011440
                      Newark Part No.70AK6642
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      16 In Stock

                      Need more?

                      5 Delivery in 1-3 Business Days(US stock)
                      11 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$182.230
                      5+$168.220
                      10+$168.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $182.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP011440
                      Newark Part No.70AK6642
                      Technical Datasheet

                      Data Sheet

                      No. of Ports5Ports
                      Ethernet Switch ApplicationIndustrial
                      Ethernet Switch TypeUnmanaged Fast Ethernet
                      Ethernet Switch MountingDIN Rail / Wall
                      Port TypesRJ45 x 5
                      Network Speeds10Mbps, 100Mbps
                      Input Voltage TypeVAC / VDC
                      Product Range-
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      MP011440 industrial Ethernet switch is a versatile networking device that boasts a compact and rugged design, making it ideal for deployment in industrial environments. With a total of 5 ports, it provides seamless connectivity for your critical applications. This switch is engineered for easy installation and reliable performance, thanks to its DIN rail mounting option. Its 10/100M electrical ports are equipped with adaptive capabilities, allowing for dynamic adjustments between full and half duplex modes while supporting auto-negotiation. This feature ensures optimal data transmission efficiency and network stability. In addition to its electrical ports, the switch also supports 100M SC/FC/ST/LC interface fibre ports, providing flexibility in your network infrastructure. This makes it suitable for various fibre optic connections, enhancing the switch's versatility.

                      • Supports 10/100M electrical port adaptive, full/half duplex auto-negotiation mode
                      • Supports 100M SC/FC/ST/LC interface fibre port, support single/dual fibre transmission - Optional
                      • Support IEEE802.3az energy saving technology
                      • Support IPv6 protocol
                      • Power input polarity protection design, no need to worry about wrong operation
                      • Metal shell, fan-less design
                      • DIN rail installation/wall mounting installation method
                      • 8KV surge protection, safer outdoor use

                      Technical Specifications

                      No. of Ports

                      5Ports

                      Ethernet Switch Type

                      Unmanaged Fast Ethernet

                      Port Types

                      RJ45 x 5

                      Input Voltage Type

                      VAC / VDC

                      SVHC

                      No SVHC (19-Jan-2021)

                      Ethernet Switch Application

                      Industrial

                      Ethernet Switch Mounting

                      DIN Rail / Wall

                      Network Speeds

                      10Mbps, 100Mbps

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.