Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011725
Newark Part No.70AK6656
Product RangeMP Distribution Terminal Blocks
Your Part Number
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.980 |
| 50+ | $23.310 |
| 100+ | $21.880 |
| 250+ | $20.090 |
| 500+ | $18.990 |
Price for:Each
Minimum: 1
Multiple: 1
$27.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011725
Newark Part No.70AK6656
Product RangeMP Distribution Terminal Blocks
Technical Datasheet
Rated Current80A
Rated Voltage690V
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole6
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangeMP Distribution Terminal Blocks
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP011725 80A terminal boxes are used for projects that require the integration of cables from multiple instruments into one convenient location. The product comes with a hinged or removable clear blue with a grey-coloured cover that makes it easy to view the connection. This product is tested against durability and comfort of work. Its tinned copper block offers high conductivity. With improved safety with IP20 protection/ UL finger-safe, it helps in safe electrical contact and connections. Easy fixing with clip-on DIN rail or panel mounting with screws makes its installation hassle-free and reliable.
- 80A terminal box
- Tinned copper block with high conductivity
- Improved safety with IP20 protection/ UL finger-safe
- Easy wiring with hinged or removable cover
- Excellent electrical contact, safe connections
- Clip-on DIN rail or panel mount with screws
Technical Specifications
Rated Current
80A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
6
Load Side Wire Size Max
-
SVHC
No SVHC (07-Nov-2024)
Rated Voltage
690V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
MP Distribution Terminal Blocks
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate