Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012303
Newark Part No.78AK1749
Technical Datasheet
Shrink Ratio1:2
I.D. Supplied - Imperial0.12"
I.D. Supplied - Metric3.17mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial24"
Length - Metric610mm
I.D. Recovered Max - Imperial0.07"
I.D. Recovered Max - Metric1.91mm
Shrink Tubing / Boot MaterialFEP (Fluorinated Ethylene Propylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MP012303 heat shrink tubing featuring FEP material, presents a versatile solution with a 1:2 shrink ratio. Capable of accommodating components up to 0.12" (3.17 mm), this transparent tubing, extending to a length of 24" (610mm), guarantees secure and transparent insulation for diverse applications.
- Provides excellent performance characteristics including high temperature resistance
- FEP material exhibits excellent abrasion resistance and provides clear definition
- Provides shrinkage starting at 125°C and full recovery at 200°C
- Offers a wide working temperature range from -65°C to +200°C
- Serviceable with heat gun or tunnel kiln
- Widely used in various industries including electronics, aerospace, military, and telecommunications
- Provides a shrinkage ratio of 1:2 and ±8% longitudinal shrinkage
- Capable of withstanding temperatures up to 200°C
Technical Specifications
Shrink Ratio
1:2
I.D. Supplied - Metric
3.17mm
Length - Imperial
24"
I.D. Recovered Max - Imperial
0.07"
Shrink Tubing / Boot Material
FEP (Fluorinated Ethylene Propylene)
SVHC
No SVHC (14-Jun-2023)
I.D. Supplied - Imperial
0.12"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
610mm
I.D. Recovered Max - Metric
1.91mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate