Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $46.220 |
250+ | $41.860 |
500+ | $37.730 |
1000+ | $34.420 |
5000+ | $31.610 |
Price for:Each
Minimum: 1
Multiple: 1
$46.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012353
Newark Part No.78AK7193
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current30A
Voltage Rating VDC1kV
Auto Blade Fuse Size38mm x 10mm
Product Range-
SVHCTo Be Advised
Product Overview
MP012353 is an automotive EV fuse suitable for compact installation spaces. It an excellent choice for safeguarding the sophisticated electrical systems found in modern automotive technologies.
- 1000V DC rated voltage
- 30A rated current
- Time constant is 2 ±0.5ms
- UL and TUV approved
- Ref. to UL248-20, ISO 8820-8, JASO D622, GB/T 31465.6
- Manufactured under IATF 16949 quality system
- Min. breaking capacity is 2In at 1000V DC
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
1kV
Product Range
-
Fuse Current
30A
Auto Blade Fuse Size
38mm x 10mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability