Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 250+ | $0.820 |
| 500+ | $0.732 |
| 1000+ | $0.659 |
| 5000+ | $0.599 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016765
Newark Part No.10AN3064
Technical Datasheet
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
-
Tab Size - Metric
-
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
-
Wire Size AWG Max
18AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate