Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1263G23721070
Newark Part No.29AK2484
Your Part Number
Technical Datasheet
438 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.890 |
| 50+ | $29.460 |
| 100+ | $27.460 |
| 250+ | $25.900 |
| 500+ | $24.570 |
Price for:Each
Minimum: 1
Multiple: 1
$31.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1263G23721070
Newark Part No.29AK2484
Technical Datasheet
Cable Length - Imperial11.8"
Connector to Connector90° U.FL Plug to N-Type Bulkhead Jack
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type AN Type Bulkhead Socket
Connector Type BU.FL Plug, 90°
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
N Type Bulkhead Socket
Impedance
50ohm
Product Range
-
Connector to Connector
90° U.FL Plug to N-Type Bulkhead Jack
Coaxial Cable Type
1.37mm
Connector Type B
U.FL Plug, 90°
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate