New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Fan Filter Assemblies
                      Print Page

                      MP3238.300

                      Fan Filter Assembly, 148 mm, Multicomp Pro MP3238 Series Fans, Thermoplastic

                      MULTICOMP PRO MP3238.300
                      MULTICOMP PRO MP3238.300
                      MULTICOMP PRO MP3238.300
                      MULTICOMP PRO MP3238.300
                      MULTICOMP PRO MP3238.300
                      MULTICOMP PRO MP3238.300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP3238.300
                      Newark Part No.69AK8757
                      Product RangeMP Fan Exit Filters
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      43 In Stock

                      Need more?

                      20 Delivery in 1-3 Business Days(US stock)
                      23 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$10.960
                      100+$10.960
                      500+$10.960
                      1000+$10.960
                      2500+$10.960
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP3238.300
                      Newark Part No.69AK8757
                      Product RangeMP Fan Exit Filters
                      Technical Datasheet

                      Data Sheet

                      Fan Frame Size148mm
                      For Use WithMulticomp Pro MP3238 Series Fans
                      Fixing Centers-
                      Filter MaterialThermoplastic
                      Guard Material-
                      Product RangeMP Fan Exit Filters
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      MP3238.300 is a 148mm frame-size exit filter suitable for the MULTICOMP PRO fans series. With a cotton mat pre-installed, this is a type of motorized air filtering equipment used to supply purified air to cleanrooms, laboratories, medical facilities or microenvironments by removing harmful airborne particles from recirculating air. This product can be easily installed within the system's ceiling or floor grid, making it user-friendly.

                      • Frame size of 148mm
                      • Suitable for MULTICOMP PRO Fan series
                      • Injection-moulded thermoplastic material

                      Technical Specifications

                      Fan Frame Size

                      148mm

                      Fixing Centers

                      -

                      Guard Material

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      For Use With

                      Multicomp Pro MP3238 Series Fans

                      Filter Material

                      Thermoplastic

                      Product Range

                      MP Fan Exit Filters

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.