Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700126
Newark Part No.34AH5385
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The MP700126 is a 6-in-1 multi-bit screwdriver/nut driver includes 4 bits and 2 nut drivers. It features exceptionally durable bits made from the finest quality tool steel. The bit mix is specifically for fastening specialty screws found in electrical boxes, conduit couplers, outlets and other common job site fixtures.
- Multi-bit screwdriver and nut driver shaft holds 4 screwdriver tips and 2 nut driver sizes
- Heavy duty dual material handle assembled of two locking parts for greater torque
- Lifetime warranty
- Made in USA of US and global components
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
4 Pcs of PH1/PH2 Phillips, 1/4", 3/16" Slotted Bits & 2 Pcs of 1/4", 5/16" Nut Drivers
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate