Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710077 US
Newark Part No.42AH0476
Product RangeMulticomp PRO Power Supplies
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710077 US
Newark Part No.42AH0476
Product RangeMulticomp PRO Power Supplies
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min100mV
Output Voltage Max18V
Output Current Min0A
Output Current Max6A
Supply Voltage Min-
Supply Voltage Max230VAC
Manufacturer Warranty3 Years
Product RangeMulticomp PRO Power Supplies
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
100mV
Output Current Min
0A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
US
No. of Outputs
3 Output
Output Voltage Max
18V
Output Current Max
6A
Supply Voltage Max
230VAC
Product Range
Multicomp PRO Power Supplies
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate