Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710080 US
Newark Part No.42AH0479
Product RangeMulticomp PRO Power Supplies
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710080 US
Newark Part No.42AH0479
Product RangeMulticomp PRO Power Supplies
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min1V
Output Voltage Max36V
Output Current Min250mA
Output Current Max3A
Power Rating100W
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Manufacturer Warranty3 Years
Product RangeMulticomp PRO Power Supplies
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP710080 from Multicomp Pro is a 36V, 3A switching mode power supply.
- Current limiting control
- High accuracy, compactness and easy portability
- Rotary encoder tuning with MCU are used for voltage and current controls
- 4-digit LCD display Remote programmable via USB
- 10mV and 10mA resolution
- 3 isolated inputs with 1 variable and 2 isolated fixed
- LCD indication - CC, CV, Amp, Volt, Output ON-OFF, AUX output current
- EN 61010 LVD and EN55011 EMC CE approvals
- Short circuit, overload, over temperature and tracking OVP protection
- Natural convection cooling system
Applications
Power Supplies, Laboratory
Contents
Power supply, Test lead set, USB cable, AC power cord (US), Quick start guide.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
1V
Output Current Min
250mA
Power Rating
100W
Supply Voltage Max
264VAC
Product Range
Multicomp PRO Power Supplies
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
3 Output
Output Voltage Max
36V
Output Current Max
3A
Supply Voltage Min
90VAC
Manufacturer Warranty
3 Years
Plug Type
US
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate