Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710081 US CAL D
Newark Part No.49AJ4815
Product RangeMulticomp PRO Power Supplies
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $566.190 |
Price for:Each
Minimum: 1
Multiple: 1
$566.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710081 US CAL D
Newark Part No.49AJ4815
Product RangeMulticomp PRO Power Supplies
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min1V
Output Voltage Max60V
Output Current Min250mA
Output Current Max1.6A
Power Rating100W
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Manufacturer Warranty3 Years
Product RangeMulticomp PRO Power Supplies
Plug TypeUS
SVHCTo Be Advised
Product Overview
The MP710081 from Multicomp Pro is a 60V, 1.6A switching mode power supply.
- Current limiting control
- High accuracy, compactness and easy portability
- Rotary encoder tuning with MCU are used for voltage and current controls
- 4-digit LCD display remote programmable via USB
- 10mV and 10mA resolution
- 3 isolated inputs with 1 variable and 2 isolated fixed
- LCD indication - CC, CV, amp, volt, output ON-OFF, AUX output current
- EN 61010 LVD and EN55011 EMC CE approvals
- Short circuit, overload, over temperature and tracking OVP protection
- Natural convection cooling system
Contents
Power supply, Test lead set, USB cable, AC power cord (US), Quick start guide.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
1V
Output Current Min
250mA
Power Rating
100W
Supply Voltage Max
264VAC
Product Range
Multicomp PRO Power Supplies
SVHC
To Be Advised
No. of Outputs
3 Output
Output Voltage Max
60V
Output Current Max
1.6A
Supply Voltage Min
90VAC
Manufacturer Warranty
3 Years
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate