Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710086 US CAL
Newark Part No.49AJ4823
Product RangeMulticomp PRO Power Supplies
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $459.640 |
Price for:Each
Minimum: 1
Multiple: 1
$459.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710086 US CAL
Newark Part No.49AJ4823
Product RangeMulticomp PRO Power Supplies
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Power Rating150W
Supply Voltage Min-
Supply Voltage Max220VAC
Manufacturer Warranty3 Years
Product RangeMulticomp PRO Power Supplies
Plug TypeUS
SVHCTo Be Advised
Product Overview
MP710086 US CAL is a single channel linear bench top DC power supply. Applications include military R&D, quality inspection, circuit functional testing, automotive circuit testing, education and technical training, electronic component testing and aging analysis, monitoring battery charging curve.
- 150W total output power
- 0 - 30V / 0 - 5A × 1-CH channel output
- 3.7inch colour LCD display
- Dimension is 117mm(L) × 194mm(H) × 295mm(D)
- RS232 and USB interface
- 0 to 30V rated voltage output and 5A rated output current (0°C to -40°C)
- 100μs response time, 5 groups of storage data
- Working temperature range from 0 to 40°C
- Calibrated with data DC power supply
Contents
DC linear power supply, Power cord, Fuse, RS232 cable, USB cable, User manual.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
150W
Supply Voltage Max
220VAC
Product Range
Multicomp PRO Power Supplies
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate