Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710087 US CAL DU
Newark Part No.49AJ4828
Product RangeMulticomp PRO Power Supplies
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $528.200 |
Price for:Each
Minimum: 1
Multiple: 1
$528.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710087 US CAL DU
Newark Part No.49AJ4828
Product RangeMulticomp PRO Power Supplies
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max3A
Power Rating180W
Supply Voltage Min-
Supply Voltage Max220VAC
Manufacturer Warranty3 Years
Product RangeMulticomp PRO Power Supplies
Plug TypeUS
SVHCTo Be Advised
Product Overview
The Multicomp Pro MP710087 is a 180W, single-channel, linear benchtop DC power supply with channel outputs of 0-60V / 0.3A x 1CH.
- 3.7" TFT LCD display
- 180W maximum output power
- High resolution - 1mV/1mA
- Low ripple/noise
- Over voltage/over current protection
- Multi-directional cooling system with smart fan
- Supports RS232 digital communication
- Supports USB connectivity
- Supports SCPI
- 4.6” (117mm) L x 7.6” (194mm) H x 11.6” (295mm) D
Contents
DC linear power supply, RS232 cable, Fuse, USB cable, US mains cords, Operating instructions.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
180W
Supply Voltage Max
220VAC
Product Range
Multicomp PRO Power Supplies
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate