Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710257 US CAL DU
Newark Part No.49AJ4834
Product RangeMulticomp PRO Power Supplies
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $728.360 |
Price for:Each
Minimum: 1
Multiple: 1
$728.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710257 US CAL DU
Newark Part No.49AJ4834
Product RangeMulticomp PRO Power Supplies
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max60V
Output Current Min0A
Output Current Max15A
Supply Voltage Min-
Supply Voltage Max120VAC
Manufacturer Warranty3 Years
Product RangeMulticomp PRO Power Supplies
Plug TypeUS
SVHCTo Be Advised
Product Overview
The MP710257 from Multicomp Pro is a 300W, 60V/15A wide range programmable DC power supply.
- 0-60VDC, 0-15A, 300W, wide range voltage and current for the users to choose
- 1mV/1mA high accuracy resolution programmable
- Multiple communication rates
- Low ripple and noise, linear output
- Adjustable voltage rise slope
- No internal relay switch, no replay noise
- Full scale output without shifting gears and uninterrupted output
- Short circuit test environment, such as high-current contact life test
- Current, voltage and temperature protection
- USB, RS232 and LAN interfaces
Contents
DC power supply, User manual, Mains cord, Software CD, USB cable.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
US
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
15A
Supply Voltage Max
120VAC
Product Range
Multicomp PRO Power Supplies
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate