Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720009 US CAL DU
Newark Part No.49AJ4846
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $845.010 |
Price for:Each
Minimum: 1
Multiple: 1
$845.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720009 US CAL DU
Newark Part No.49AJ4846
Technical Datasheet
Product Range-
Scope Channels2 Analog
Bandwidth20MHz
Sampling Rate100MSPS
Display Memory Depth10 kpts
Calculated Rise Time17.5ns
Scope Display TypeLCD Color
Kit ContentsDSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag
Manufacturer Warranty3 Years
Plug TypeUS
SVHCTo Be Advised
Product Overview
The Multicomp Pro MP720009 is a 2 channel, 20MHz, 8bit, super economical type digital oscilloscope. This oscilloscope features a 7" high resolution LCD colour display, front-sided USB CI design and ultra-thin device body.
- Large 7" high resolution LCD display (800x480)
- Friendly UI interaction - easy-accessible operation menu ensures users retrieve results conveniently
- Windows extension facilitates the observation of abnormal signal from full waveforms
- 30 auto-measurement options
- DC, AC and GND input couplings
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 5mV/div - 5V/div vertical sensitivity (at input)
- Edge & video trigger types
- Auto, normal and single trigger modes
- Dimension is 11.85" (301mm) x 5.98" (152mm) x 2.75"(70mm)
Contents
Digital storage oscilloscope, 2x 60MHz probes, Probe manual, Accessories bag, Operating instructions, CD-ROM, Mains cord.
Technical Specifications
Product Range
-
Bandwidth
20MHz
Display Memory Depth
10 kpts
Scope Display Type
LCD Color
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
2 Analog
Sampling Rate
100MSPS
Calculated Rise Time
17.5ns
Kit Contents
DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate